
LCC1000-12W-3 | |
|---|---|
DigiKey Part Number | 298-22096-ND |
Manufacturer | |
Manufacturer Product Number | LCC1000-12W-3 |
Description | CONN TERM RECT TONG 1000MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1000MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.320" (8.13mm) | |
Length - Overall | 6.890" (175.01mm) | |
Width - Outer Edges | 2.170" (55.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1000MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | White | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.170" (29.72mm) | |
Diameter - Barrel OD | 1.500" (38.10mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,66000 € | 81,66 € |
| Unit Price without VAT: | 81,66000 € |
|---|---|
| Unit Price with VAT: | 97,99200 € |

