Similar

LCA350-58F-X | |
|---|---|
DigiKey Part Number | LCA350-58F-X-ND |
Manufacturer | |
Manufacturer Product Number | LCA350-58F-X |
Description | CONN TERM RECT TONG 350 MCM #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 350MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Red |
Part Status Obsolete | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Diameter - Barrel ID 0.700" (17.78mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.880" (22.35mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA350-58-X | Panduit Corp | 0 | 298-14660-ND | 15,83000 € | Similar |


