



LCA350-58-X | |
|---|---|
DigiKey Part Number | 298-14660-ND |
Manufacturer | |
Manufacturer Product Number | LCA350-58-X |
Description | CONN TERM RECT TONG 350 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Red |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.700" (17.78mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Barrel OD 0.880" (22.35mm) |
Length - Overall 3.290" (83.57mm) | Diameter - Ring ID 0.660" (16.76mm) |
Width - Outer Edges 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 14,72400 € | 147,24 € |
| 25 | 14,30400 € | 357,60 € |
| 50 | 13,99420 € | 699,71 € |
| 100 | 13,69040 € | 1 369,04 € |
| 250 | 13,29844 € | 3 324,61 € |
| 500 | 13,00890 € | 6 504,45 € |
| 1 000 | 12,72531 € | 12 725,31 € |
| 2 500 | 12,35921 € | 30 898,02 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,99600 € |

