Direct

JP4WP-X20 | |
|---|---|
DigiKey Part Number | JP4WP-X20-ND |
Manufacturer | |
Manufacturer Product Number | JP4WP-X20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 4.000" (101.60mm) | |
Mounting Type | Wall Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled; Steel | |
Color | Black | |
Length | - | |
Width | 2.600" (66.04mm) | |
Height | 9.000" (228.60mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Powder Actuated, Slotted for Tak-Ty® Cable | |
Screw Size | 5/32" (M4) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


