


JP4WP2B-X20 | |
|---|---|
DigiKey Part Number | 298-14587-ND |
Manufacturer | |
Manufacturer Product Number | JP4WP2B-X20 |
Description | CBL SUPPORT J-HOOK WALL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Black Wall Mount, Fastener 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6; Steel |
Manufacturer Panduit Corp | Color Black |
Series | Length 6.800" (172.72mm) |
Packaging Bulk | Width 2.600" (66.04mm) |
Part Status Active | Height 9.100" (231.14mm) |
Type Support, J-Hook | Features Powder Actuated, Slotted for Tak-Ty® Cable |
Opening Size 4.000" (101.60mm) | Screw Size 5/32" (M4) and 1/4" (M6) |
Mounting Type Wall Mount, Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,98000 € | 79,80 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |

