



GM-3E-X | |
|---|---|
DigiKey Part Number | 298-GM-3E-X-ND |
Manufacturer | |
Manufacturer Product Number | GM-3E-X |
Description | CBL CLAMP GROUND BRONZE FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Grounding | |
Type Attributes | Toe Clamp, Spacer Plate | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | 1.960" (49.78mm) | |
Width | 1.500" (38.10mm) | |
Height | 2.320" (58.93mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


