
GM-3-Q | |
|---|---|
DigiKey Part Number | 298-14540-ND |
Manufacturer | |
Manufacturer Product Number | GM-3-Q |
Description | CBL CLAMP GROUND BRONZE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | Toe Clamp, Spacer Plate | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Bronze | |
Color | Bronze | |
Length | 1.880" (47.75mm) | |
Width | 1.500" (38.10mm) | |
Height | 2.000" (50.80mm) | |
Panel Hole Size | 0.500" (12.70mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant, Direct Burial | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,40000 € | 86,40 € |
| 10 | 80,32700 € | 803,27 € |
| 25 | 78,02360 € | 1 950,59 € |
| 50 | 76,32220 € | 3 816,11 € |
| 100 | 74,65500 € | 7 465,50 € |
| 250 | 72,50300 € | 18 125,75 € |
| 500 | 70,91296 € | 35 456,48 € |
| 1 000 | 69,35573 € | 69 355,73 € |
| Unit Price without VAT: | 86,40000 € |
|---|---|
| Unit Price with VAT: | 103,68000 € |

