FSCS2/9SOCA9AG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 161
Unit Price: 25,12000 €
Datasheet
Fiber Optic Plug Connector SC Simplex 125µm Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector SC Simplex 125µm Green
FSCS2/9SOCA9AG
FSCS2/9SOCA9AG

FSCS2/9SOCA9AG

DigiKey Part Number
FSCS2/9SOCA9AG-ND
Manufacturer
Manufacturer Product Number
FSCS2/9SOCA9AG
Description
FIBER SC-APC SPLICE-ON CONN 250
Customer Reference
Detailed Description
Fiber Optic Plug Connector SC Simplex 125µm Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
SC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
9µm
Fiber Cladding Diameter
125µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Housing Color
Green
Boot Color
Green
Ingress Protection
-
Features
-
Attenuation - Typ
-0.15dB
Reflection
-65dB
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Body Material
-
Operating Temperature
-40°C ~ 75°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes