
FSOCSCA | |
|---|---|
DigiKey Part Number | 298-FSOCSCA-ND |
Manufacturer | |
Manufacturer Product Number | FSOCSCA |
Description | OMNISPLICE FUSION SPLICE SC-APC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode OS1, OS2 | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Green | |
Boot Color | Green | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -65dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| 12 | 23,23083 € | 278,77 € |
| 36 | 22,43722 € | 807,74 € |
| 60 | 22,07683 € | 1 324,61 € |
| 108 | 21,66907 € | 2 340,26 € |
| 252 | 21,09369 € | 5 315,61 € |
| 504 | 20,63355 € | 10 399,31 € |
| 1 008 | 20,18277 € | 20 344,23 € |
| 2 508 | 19,60398 € | 49 166,78 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 30,14400 € |

