MFR Recommended

FRSHC6BL6 | |
|---|---|
DigiKey Part Number | FRSHC6BL6-ND |
Manufacturer | |
Manufacturer Product Number | FRSHC6BL6 |
Description | CBL DUCT CVR SPLIT HINGED BLK 6' |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | - | |
Height | 0.780" (19.81mm) | |
Width | 6.770" (171.96mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Black | |
Base Product Number |


