
FRSHC6BL10 | |
|---|---|
DigiKey Part Number | 298-FRSHC6BL10-ND |
Manufacturer | |
Manufacturer Product Number | FRSHC6BL10 |
Description | FIBERRUNNER 6"X 4" CHANNEL COVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Black 120.00" (3048.00mm, 10.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | FiberRunner® 6x4 Duct | |
Height | 6.590" (167.39mm) | |
Width | 0.780" (19.81mm) | |
Length | 120.00" (3048.00mm, 10.00') | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 187,16875 € | 1 497,35 € |
| Unit Price without VAT: | 187,16875 € |
|---|---|
| Unit Price with VAT: | 224,60250 € |

