Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07E241 | |
|---|---|
DigiKey Part Number | ERZ-E07E241-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERZ-E07E241 |
Description | VARISTOR 240V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 33J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A241 | Panasonic Industry | 716 | P16657-ND | 0,17000 € | Parametric Equivalent |
| ERZ-E07B241CS | Panasonic Industry | 0 | ERZ-E07B241CS-ND | 0,08263 € | Parametric Equivalent |
| ERZ-E07F241 | Panasonic Industry | 0 | ERZ-E07F241-ND | 0,07668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06905 € | 690,50 € |
| Unit Price without VAT: | 0,06905 € |
|---|---|
| Unit Price with VAT: | 0,08286 € |



