Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07B241CS | |
|---|---|
DigiKey Part Number | ERZ-E07B241CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07B241CS |
Description | VARISTOR 240V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 2.5 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08263 € | 330,52 € |
| Unit Price without VAT: | 0,08263 € |
|---|---|
| Unit Price with VAT: | 0,09916 € |


