2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF2491V

DigiKey Part Number
P2.49KFTR-ND - Tape & Reel (TR)
P2.49KFCT-ND - Cut Tape (CT)
P2.49KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF2491V
Description
RES SMD 2.49K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF2491V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F2491VPanasonic Industry0ERJ-S08F2491V-ND0,08732 €Upgrade
CR1206-FX-2491ELFBourns Inc.398 856CR1206-FX-2491ELFCT-ND0,08000 €Direct
CRCW12062K49FKEAVishay Dale532541-2.49KFCT-ND0,09000 €Direct
CRCW12062K49FKTAVishay Dale3 607541-CRCW12062K49FKTACT-ND0,14000 €Direct
CRCW12062K49FKTCVishay Dale0CRCW12062K49FKTC-ND0,01683 €Direct
In-Stock: 72 339
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07700 €0,77 €
250,06040 €1,51 €
500,05120 €2,56 €
1000,04390 €4,39 €
2500,03648 €9,12 €
5000,03222 €16,11 €
1 0000,02884 €28,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02258 €112,90 €
10 0000,02108 €210,80 €
15 0000,02034 €305,10 €
25 0000,01955 €488,75 €
35 0000,01909 €668,15 €
50 0000,01866 €933,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €