2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K49FKTA

DigiKey Part Number
541-CRCW12062K49FKTATR-ND - Tape & Reel (TR)
541-CRCW12062K49FKTACT-ND - Cut Tape (CT)
541-CRCW12062K49FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K49FKTA
Description
RES SMD 2.49K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K49FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062K49FKEAVishay Dale532541-2.49KFCT-ND0,09000 €Direct
CRCW12062K49FKEAHPVishay Dale23 173541-2.49KUCT-ND0,23000 €Upgrade
ERJ-8ENF2491VPanasonic Industry72 339P2.49KFCT-ND0,15000 €Direct
RMCF1206FG2K49Stackpole Electronics Inc6 988738-RMCF1206FG2K49CT-ND0,08000 €Direct
RMCF1206FT2K49Stackpole Electronics Inc34 163RMCF1206FT2K49CT-ND0,08000 €Direct
In-Stock: 3 607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07100 €0,71 €
250,05560 €1,39 €
500,04700 €2,35 €
1000,04020 €4,02 €
2500,03328 €8,32 €
5000,02928 €14,64 €
1 0000,02614 €26,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02032 €101,60 €
10 0000,01892 €189,20 €
15 0000,01823 €273,45 €
25 0000,01749 €437,25 €
35 0000,01706 €597,10 €
50 0000,01666 €833,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €