ELJ-SA470KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,78022 €
Datasheet

Similar


Delevan
In Stock: 1 113
Unit Price: 3,14000 €
Datasheet
47 µH Shielded Inductor 8 mA 4Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SA470KF

DigiKey Part Number
PCD1105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SA470KF
Description
FIXED IND 47UH 8MA 4 OHM SMD
Customer Reference
Detailed Description
47 µH Shielded Inductor 8 mA 4Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
40 @ 5MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes