
S1210R-473K | |
|---|---|
DigiKey Part Number | DN7926TR-ND - Tape & Reel (TR) DN7926CT-ND - Cut Tape (CT) DN7926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-473K |
Description | FIXED IND 47UH 171MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 171 mA 5.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-473K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5Ohm Max | |
Q @ Freq | 40 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,57900 € | 25,79 € |
| 100 | 2,12170 € | 212,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85142 € | 925,71 € |
| 1 000 | 1,74615 € | 1 746,15 € |
| 1 500 | 1,68745 € | 2 531,17 € |
| 2 500 | 1,62862 € | 4 071,55 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,76800 € |

