Parametric Equivalent
Parametric Equivalent
Direct
Similar

EEV-FK2A470Q | |
|---|---|
DigiKey Part Number | PCE3497TR-ND - Tape & Reel (TR) PCE3497CT-ND - Cut Tape (CT) PCE3497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A470Q |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A470Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88400 € | 8,84 € |
| 50 | 0,68240 € | 34,12 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,55560 € | 111,12 € |
| 400 | 0,51245 € | 204,98 € |
| 600 | 0,49063 € | 294,38 € |
| 1 000 | 0,46632 € | 466,32 € |
| 1 400 | 0,45203 € | 632,84 € |
| 2 000 | 0,43822 € | 876,44 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,64400 € |





