Parametric Equivalent
Parametric Equivalent

EEV-FK2A470V | |
|---|---|
DigiKey Part Number | P124642TR-ND - Tape & Reel (TR) P124642CT-ND - Cut Tape (CT) P124642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A470V |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,31300 € | 65,65 € |
| 100 | 1,20440 € | 120,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,09360 € | 218,72 € |
| 400 | 1,01988 € | 407,95 € |
| 600 | 0,98268 € | 589,61 € |
| 1 000 | 0,94122 € | 941,22 € |
| 1 400 | 0,91685 € | 1 283,59 € |
| 2 000 | 0,89331 € | 1 786,62 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,97600 € |



