EEU-FM1C102B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2 484
Unit Price: 0,92000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 216
Unit Price: 0,93000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3 365
Unit Price: 0,80000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7 984
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 547
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 938
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 405
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16 015
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 492
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 331
Unit Price: 0,92000 €
Datasheet

Similar


Chemi-Con
In Stock: 1 580
Unit Price: 0,93000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,12112 €
Datasheet

Similar


Nichicon
In Stock: 1 364
Unit Price: 0,64000 €
Datasheet

Similar


Nichicon
In Stock: 3 958
Unit Price: 0,94000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1C102B

DigiKey Part Number
P19698CT-ND - Cut Tape (CT)
P19698TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1C102B
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1C102B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59200 €5,92 €
500,44980 €22,49 €
1000,40500 €40,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,32168 €160,84 €
1 0000,29778 €297,78 €
1 5000,28571 €428,57 €
2 5000,27226 €680,65 €
3 5000,26435 €925,22 €
5 0000,25671 €1 283,55 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €