Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent

EEU-ED2E820B | |
|---|---|
DigiKey Part Number | EEU-ED2E820B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2E820B |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2E820B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2E820S | Panasonic Industry | 0 | P13539-ND | 2,26000 € | Similar |
| EEU-ED2E820SB | Panasonic Industry | 0 | EEU-ED2E820SB-ND | 0,71956 € | Similar |
| EEU-EE2E820S | Panasonic Industry | 190 | 10-EEU-EE2E820S-ND | 2,26000 € | Similar |
| EEU-ED2E820 | Panasonic Industry | 62 | P13538-ND | 1,98000 € | Parametric Equivalent |
| EEU-EE2E820 | Panasonic Industry | 0 | P13645-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57244 € | 286,22 € |
| Unit Price without VAT: | 0,57244 € |
|---|---|
| Unit Price with VAT: | 0,68693 € |









