
EEU-EE2E820S | |
|---|---|
DigiKey Part Number | 10-EEU-EE2E820S-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E820S |
Description | CAP ALUM 82UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E820S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 588 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.68 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50300 € | 15,03 € |
| 50 | 1,18700 € | 59,35 € |
| 100 | 1,08720 € | 108,72 € |
| 500 | 0,91566 € | 457,83 € |
| 1 000 | 0,86168 € | 861,68 € |
| 2 500 | 0,80411 € | 2 010,28 € |
| 5 000 | 0,76906 € | 3 845,30 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

