EEU-EB1A221 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7 316
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,09645 €
Datasheet

Similar


Panasonic Industry
In Stock: 5 376
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 18 294
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 582
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7 396
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 2 941
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 1 230
Unit Price: 0,38000 €
Datasheet

Similar


Nichicon
In Stock: 977
Unit Price: 0,53000 €
Datasheet
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A221

DigiKey Part Number
P13116-ND
Manufacturer
Manufacturer Product Number
EEU-EB1A221
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
152 mA @ 120 Hz
Ripple Current @ High Frequency
197.6 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes