EEU-EB1A221SB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 5 178
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7 316
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5 376
Unit Price: 0,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 18 294
Unit Price: 0,37000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1 582
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7 396
Unit Price: 0,40000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Nichicon
In Stock: 2 941
Unit Price: 0,34000 €
Datasheet

Similar


Nichicon
In Stock: 1 230
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 977
Unit Price: 0,53000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1A221SB

DigiKey Part Number
EEU-EB1A221SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1A221SB
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1A221SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
130 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,09766 €195,32 €
Manufacturers Standard Package
Unit Price without VAT:0,09766 €
Unit Price with VAT:0,11719 €