Parametric Equivalent

ECQ-E6473JF9 | |
|---|---|
DigiKey Part Number | ECQ-E6473JF9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6473JF9 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6473JF9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.256" W (12.00mm x 6.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21457 € | 214,57 € |
| Unit Price without VAT: | 0,21457 € |
|---|---|
| Unit Price with VAT: | 0,25748 € |


