
ECQ-E6473JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E6473JF3CT-ND - Cut Tape (CT) 10-ECQ-E6473JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E6473JF3 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6473JF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.256" W (12.00mm x 6.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28420 € | 28,42 € |
| 500 | 0,23446 € | 117,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21694 € | 216,94 € |
| 2 000 | 0,20440 € | 408,80 € |
| 3 000 | 0,19812 € | 594,36 € |
| 5 000 | 0,19116 € | 955,80 € |
| 7 000 | 0,18709 € | 1 309,63 € |
| 10 000 | 0,18318 € | 1 831,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

