DSC2G02D0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,03054 €

Similar


Rohm Semiconductor
In Stock: 1 544
Unit Price: 0,53000 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 15 mA 650MHz 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC2G02D0L

DigiKey Part Number
DSC2G02D0L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC2G02D0L
Description
TRANS NPN 20V 0.015A MINI3-G3-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 15 mA 650MHz 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
65 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
650MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,03054 €183,24 €
9 0000,02889 €260,01 €
15 0000,02702 €405,30 €
21 0000,02590 €543,90 €
30 0000,02481 €744,30 €
75 0000,02239 €1 679,25 €
150 0000,02089 €3 133,50 €
300 0000,02082 €6 246,00 €
Unit Price without VAT:0,03054 €
Unit Price with VAT:0,03665 €