Direct
Similar

DSC2G02C0L | |
|---|---|
DigiKey Part Number | DSC2G02C0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2G02C0L |
Description | TRANS NPN 20V 0.015A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 15 mA 650MHz 200 mW Surface Mount MINI3-G3-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 650MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,03054 € | 183,24 € |
| 9 000 | 0,02889 € | 260,01 € |
| 15 000 | 0,02702 € | 405,30 € |
| 21 000 | 0,02590 € | 543,90 € |
| 30 000 | 0,02481 € | 744,30 € |
| 75 000 | 0,02239 € | 1 679,25 € |
| 150 000 | 0,02089 € | 3 133,50 € |
| 300 000 | 0,02082 € | 6 246,00 € |
| Unit Price without VAT: | 0,03054 € |
|---|---|
| Unit Price with VAT: | 0,03665 € |



