Parametric Equivalent




AQW282EHAZ | |
|---|---|
DigiKey Part Number | AQW282EHAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW282EHAZ |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW282EHA | Panasonic Industry | 740 | 255-4070-5-ND | 2,46000 € | Parametric Equivalent |
| AQW282EHAX | Panasonic Industry | 990 | 255-6047-1-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02376 € | 2 023,76 € |
| Unit Price without VAT: | 2,02376 € |
|---|---|
| Unit Price with VAT: | 2,42851 € |


