



AQW282EHA | |
|---|---|
DigiKey Part Number | 255-4070-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW282EHA |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,18600 € | 21,86 € |
| 25 | 2,08800 € | 52,20 € |
| 50 | 2,01640 € | 100,82 € |
| 100 | 1,94740 € | 194,74 € |
| 250 | 1,85956 € | 464,89 € |
| 500 | 1,79574 € | 897,87 € |
| 1 000 | 1,73406 € | 1 734,06 € |
| 5 000 | 1,59876 € | 7 993,80 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |

