ELC-3GN1R0N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 143
Unit Price: 0,35000 €
Datasheet
1 µH Unshielded Inductor 1.3 A 64mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3GN1R0N

DigiKey Part Number
PCD2048TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3GN1R0N
Description
FIXED IND 1UH 1.3A 64 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Inductor 1.3 A 64mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
64mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes