



AQV414EAZ | |
|---|---|
DigiKey Part Number | 255-5856-2-ND - Tape & Reel (TR) 255-5856-1-ND - Cut Tape (CT) 255-5856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV414EAZ |
Description | SSR RELAY SPST-NC 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQV414EAZ Models |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV414A | Panasonic Industry | 141 | 255-1559-5-ND | 2,64000 € | Parametric Equivalent |
| AQV414AX | Panasonic Industry | 975 | 255-6031-1-ND | 2,64000 € | Parametric Equivalent |
| AQV414AZ | Panasonic Industry | 704 | 255-AQV414AZCT-ND | 2,64000 € | Parametric Equivalent |
| AQV414EA | Panasonic Industry | 589 | 255-1470-5-ND | 4,13000 € | Parametric Equivalent |
| AQV414EHA | Panasonic Industry | 532 | 255-1424-5-ND | 3,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 2,18560 € | 54,64 € |
| 50 | 2,11080 € | 105,54 € |
| 100 | 2,03850 € | 203,85 € |
| 250 | 1,94660 € | 486,65 € |
| 500 | 1,87980 € | 939,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,81525 € | 1 815,25 € |
| 2 000 | 1,75286 € | 3 505,72 € |
| 3 000 | 1,71734 € | 5 152,02 € |
| 5 000 | 1,67360 € | 8 368,00 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

