SA6V5CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 042
Unit Price: 0,22000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30590 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 457
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 505
Unit Price: 0,46000 €
Datasheet
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6V5CA

DigiKey Part Number
SA6V5CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA6V5CA
Description
TVS DIODE 6.5VWM 11.2VC DO15
Customer Reference
Detailed Description
11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
SA6V5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
44.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes