Direct

SA6.5CAHE3/54 | |
|---|---|
DigiKey Part Number | SA6.5CAHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA6.5CAHE3/54 |
Description | TVS DIODE 6.5VWM 11.2V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.5CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2 042 | 112-SA6.5CA-E3/54CT-ND | 0,91000 € | Direct |
| SA6.5CA | Littelfuse Inc. | 4 074 | SA6.5CALFCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30210 € | 1 208,40 € |
| 8 000 | 0,28119 € | 2 249,52 € |
| 12 000 | 0,27494 € | 3 299,28 € |
| Unit Price without VAT: | 0,30210 € |
|---|---|
| Unit Price with VAT: | 0,36252 € |



