NP2600SBMCT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,55000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 686
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 162
Unit Price: 1,03000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42450 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,29476 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 650
Unit Price: 1,11000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,21445 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,21000 €
Datasheet
DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP2600SBMCT3G

DigiKey Part Number
NP2600SBMCT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP2600SBMCT3G
Description
THYRISTOR 220V 250A DO-214AA
Customer Reference
Detailed Description
220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
NP2600SBMCT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
29pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes