DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4C290H3BJR-S

DigiKey Part Number
TISP4C290H3BJR-STR-ND - Tape & Reel (TR)
TISP4C290H3BJR-SCT-ND - Cut Tape (CT)
TISP4C290H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4C290H3BJR-S
Description
THYRISTOR 220V 100A DO-214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4C290H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
290V
Voltage - Off State
220V
Voltage - On State
3 V
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,76500 €7,65 €
1000,50740 €50,74 €
5000,39682 €198,41 €
1 0000,36123 €361,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31604 €948,12 €
6 0000,29329 €1 759,74 €
9 0000,28170 €2 535,30 €
15 0000,27879 €4 181,85 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €