Similar



NLV14099BDWR2G | |
|---|---|
DigiKey Part Number | NLV14099BDWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14099BDWR2G |
Description | IC D-TYPE ADDR 4:4 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 4:4 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14099BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | D-Type, Addressable | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51045 € | 510,45 € |
| Unit Price without VAT: | 0,51045 € |
|---|---|
| Unit Price with VAT: | 0,61254 € |


