


MC14099BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14099BDWR2GTR-ND - Tape & Reel (TR) 488-MC14099BDWR2GCT-ND - Cut Tape (CT) 488-MC14099BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14099BDWR2G |
Description | IC D-TYPE ADDR 4:4 16-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 4:4 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14099BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 4:4 | |
Output Type | Standard | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55520 € | 13,88 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,45764 € | 114,41 € |
| 500 | 0,43952 € | 219,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42306 € | 423,06 € |
| 2 000 | 0,41021 € | 820,42 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,03200 € |

