NCV7462DQ0R2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 500
Unit Price: 4,46000 €
36-BFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7462DQ0R2G

DigiKey Part Number
NCV7462DQ0R2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7462DQ0R2G
Description
IC TRANSCEIVER 36SSOPEP
Customer Reference
Detailed Description
LINbus 36-SSOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Protocol
LINbus
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Package / Case
36-BFSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
36-SSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable