
NCV7462DQ1R2G | |
|---|---|
DigiKey Part Number | 488-NCV7462DQ1R2GTR-ND - Tape & Reel (TR) 488-NCV7462DQ1R2GCT-ND - Cut Tape (CT) 488-NCV7462DQ1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7462DQ1R2G |
Description | IC SYST BASIS CHIP 36-SSOP-EP |
Customer Reference | |
Detailed Description | System Basis Chip (SBC) 36-SSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | System Basis Chip (SBC) | |
Applications | CAN | |
Mounting Type | Surface Mount | |
Package / Case | 36-BFSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 36-SSOP-EP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40300 € | 34,03 € |
| 25 | 3,13880 € | 78,47 € |
| 100 | 2,84830 € | 284,83 € |
| 250 | 2,70976 € | 677,44 € |
| 500 | 2,62624 € | 1 313,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,52309 € | 3 784,63 € |
| 3 000 | 2,47260 € | 7 417,80 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,35200 € |

