MMBZ5252B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 75 169
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 16 359
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 11 863
Unit Price: 0,12000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05828 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2 017
Unit Price: 0,24000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6 619
Unit Price: 0,09000 €
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,02777 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 384
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02100 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 280
Unit Price: 0,09000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04055 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05566 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,01169 €
Datasheet
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252B

DigiKey Part Number
MMBZ5252BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5252B
Description
DIODE ZENER 24V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types