MMBZ5252B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01649 €
Datasheet
Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5252B_R1_00001

DigiKey Part Number
3757-MMBZ5252B_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5252B_R1_00001
Description
DIODE ZENER 24V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 252 0000,01155 €37 560,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01155 €
Unit Price with VAT:0,01386 €