Direct
Similar

MMBT4126 | |
|---|---|
DigiKey Part Number | MMBT4126FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT4126 |
Description | TRANS PNP 25V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |


