
MMBT4126LT1G | |
|---|---|
DigiKey Part Number | MMBT4126LT1GOSTR-ND - Tape & Reel (TR) MMBT4126LT1GOSCT-ND - Cut Tape (CT) MMBT4126LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4126LT1G |
Description | TRANS PNP 25V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 200 mA 250MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4126LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06206 € | 31,03 € |
| 1 000 | 0,05479 € | 54,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04552 € | 136,56 € |
| 6 000 | 0,04084 € | 245,04 € |
| 9 000 | 0,03845 € | 346,05 € |
| 15 000 | 0,03576 € | 536,40 € |
| 21 000 | 0,03417 € | 717,57 € |
| 30 000 | 0,03262 € | 978,60 € |
| 75 000 | 0,02923 € | 2 192,25 € |
| 150 000 | 0,02713 € | 4 069,50 € |
| 300 000 | 0,02582 € | 7 746,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |









