MC100EPT622FA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 246
Unit Price: 22,62000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 10 Channel 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EPT622FA

DigiKey Part Number
MC100EPT622FAOS-ND
Manufacturer
Manufacturer Product Number
MC100EPT622FA
Description
IC XLTR MS UNIDIR 32-LQFP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 10 Channel 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
10
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 355 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21 355In Stock
Ships from Rochester Electronics, LLC