
MC100EPT622FAG | |
|---|---|
DigiKey Part Number | MC100EPT622FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT622FAG |
Description | IC XLTR MS UNIDIR 32-LQFP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 10 Channel 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT622FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,62000 € | 22,62 € |
| 10 | 18,21000 € | 182,10 € |
| 25 | 17,11040 € | 427,76 € |
| 100 | 15,90210 € | 1 590,21 € |
| Unit Price without VAT: | 22,62000 € |
|---|---|
| Unit Price with VAT: | 27,14400 € |

