MC100EP16VCDTR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 352
Unit Price: 7,03000 €
Datasheet
Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP16VCDTR2G

DigiKey Part Number
MC100EP16VCDTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP16VCDTR2G
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16VCDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 899 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5 000In Stock
Ships from Flip Electronics
5 899In Stock
Ships from Rochester Electronics, LLC