Differential Receiver/Driver IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP16DTR2G

DigiKey Part Number
488-MC100EP16DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP16DTR2GCT-ND - Cut Tape (CT)
488-MC100EP16DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP16DTR2G
Description
IC DIFFERENT RX/DRVR 8-TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,03000 €7,03 €
105,44900 €54,49 €
255,05360 €126,34 €
1004,65010 €465,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,07665 €10 191,62 €
Manufacturers Standard Package
Unit Price without VAT:7,03000 €
Unit Price with VAT:8,43600 €