LC898217XC-MH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 319 290
Unit Price: 0,77156 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 268 112
Unit Price: 0,60867 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC898217XC-MH

DigiKey Part Number
LC898217XC-MH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC898217XC-MH
Description
IC MOTOR DVR AF CTLR 10WLCSP
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 10-WLCSP (1.04x2.04)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
Image Stabilization
Current - Output
-
Voltage - Supply
2.6V ~ 3.3V
Voltage - Load
2.6V ~ 3.3V
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFBGA, WLCSP
Supplier Device Package
10-WLCSP (1.04x2.04)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 319 290 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

319 290In Stock
Ships from Rochester Electronics, LLC