FHP3430IMTC14X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 284
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,93588 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 8,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 700
Unit Price: 3,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: 3,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 792
Unit Price: 3,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 865
Unit Price: 3,66000 €
Datasheet
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHP3430IMTC14X

DigiKey Part Number
FHP3430IMTC14XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FHP3430IMTC14X
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FHP3430IMTC14X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
110V/µs
Gain Bandwidth Product
60 MHz
-3db Bandwidth
170 MHz
Current - Input Bias
1.8 µA
Voltage - Input Offset
1 mV
Current - Supply
2.5mA (x4 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types